1764980000 | Weidmüller
PCB terminal, 33 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764980000
Order No.: 52P0698
EAN: 4032248102914
MPN:
1764980000
LM3RZF 5.08/33/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
17.493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Print clamp, 1764980000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 33, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 56.58 mm | |
Colour | orange | |
Height | 40.1 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 33 pole | |
Grid | 5.08 mm | |
Depth | 32.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |