1768940000 | Weidmüller

PCB terminal, 22 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1768940000

Order No.: 52P0772
EAN: 4032248115679
MPN:
1768940000
LM2N 5.08/22/90 3.5SN OR BX
Weidmüller
1768940000 Weidmüller PCB Terminal Blocks Image 1
1768940000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.8782 €
50 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1768940000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 22, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 59.42 mm
Colour orange
Height 28.7 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 22 pole
Grid 5.08 mm
Depth 21.6 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes