1769170000 | Weidmüller
PCB terminal, 22 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, black, 1769170000
Order No.: 52P0786
EAN: 4032248116003
MPN:
1769170000
LM2N 5.08/22/90 3.5SN BK BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.8782 €
50 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1769170000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 22, 90°, 3.5 mm, black, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 59.42 mm | |
Colour | black | |
Height | 28.7 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 22 pole | |
Grid | 5.08 mm | |
Depth | 21.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |