1769270000 | Weidmüller

PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769270000

Order No.: 52P0790
EAN: 4032248116324
MPN:
1769270000
LM2H 5.08/10/90 3.5SN OR BX
Weidmüller
1769270000 Weidmüller PCB Terminal Blocks Image 1
1769270000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1769270000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 10, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 28.94 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 10 pole
Grid 5.08 mm
Depth 22.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes