1769320000 | Weidmüller

PCB terminal, 20 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769320000

Order No.: 52P0795
EAN: 4032248116379
MPN:
1769320000
LM2H 5.08/20/90 3.5SN OR BX
1769320000 Weidmüller PCB Terminal Blocks Image 1
1769320000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.5918 €
50 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 1769320000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 20, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 20 pole
Grid 5.08 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 15 A
Rated voltage 300 V
Width 54.34 mm
Height 40.1 mm
Depth 22.8 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes