1769350000 | Weidmüller

PCB terminal, 26 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769350000

Order No.: 52P0798
EAN: 4032248116409
MPN:
1769350000
LM2H 5.08/26/90 3.5SN OR BX
Weidmüller
1769350000 Weidmüller PCB Terminal Blocks Image 1
1769350000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8171 €
50 pcs.
9.8413 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1769350000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 26, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 69.58 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 26 pole
Grid 5.08 mm
Depth 22.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes