1769370000 | Weidmüller

PCB terminal, 30 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769370000

Order No.: 52P0800
EAN: 4032248116423
MPN:
1769370000
LM2H 5.08/30/90 3.5SN OR BX
Weidmüller
1769370000 Weidmüller PCB Terminal Blocks Image 1
1769370000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
13.5660 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
12.4831 €
50 pcs.
11.3526 €
100 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1769370000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 30, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 79.74 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 30 pole
Grid 5.08 mm
Depth 22.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes