1769420000 | Weidmüller
PCB terminal, 40 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769420000
Order No.: 52P0805
EAN: 4032248116478
MPN:
1769420000
LM2H 5.08/40/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
18.0880 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
16.6362 €
50 pcs.
15.1368 €
100 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1769420000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 40, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 105.14 mm | |
Colour | orange | |
Height | 40.1 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 40 pole | |
Grid | 5.08 mm | |
Depth | 22.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |