1769740000 | Weidmüller

PCB terminal, 42 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1769740000

Order No.: 52P0822
EAN: 4032248117116
MPN:
1769740000
LM3R 5.08/42/90 3.5SN OR BX
Weidmüller
1769740000 Weidmüller PCB Terminal Blocks Image 1
1769740000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
18.0404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
10 pcs.
16.6005 €
50 pcs.
15.1011 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1769740000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 42, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 74.66 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 42 pole
Grid 5.08 mm
Depth 31.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes