1782530000 | Weidmüller

PCB terminal, 32 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1782530000

Order No.: 52P1293
EAN: 4032248177653
MPN:
1782530000
LM2NZF 5.08/32/135 3.5SN OR BX
1782530000 Weidmüller PCB Terminal Blocks Image 1
1782530000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
10 pcs.
18.3736 €
50 pcs.
16.8980 €
100 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1782530000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 32, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-14
Width 81.98 mm
Colour orange
Height 29.1 mm
Cable cross-section 0,13-2,5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 32-polig
Grid 5.08 mm
Depth 24.05 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes