1783670000 | Weidmüller

PCB terminal, 2 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783670000

Order No.: 52P1327
EAN: 4032248184927
MPN:
1783670000
LX 15.00/02/90 4.5SN GY BX
Weidmüller
1783670000 Weidmüller PCB Terminal Blocks Image 1
1783670000 Weidmüller PCB Terminal Blocks Image 2
1783670000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
9.3415 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1783670000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 2, 90°, 4.5 mm, pebble gray, clamping yoke connection, 25 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 16-4
Width 28 mm
Colour pebble gray
Height 41.5 mm
Cable cross-section 1.31-25 mm²
Rated voltage 600 V
Rated current 85 A
Pin number 2 pole
Grid 15 mm
Depth 29.1 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes