1783680000 | Weidmüller
PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783680000
Order No.: 52P1328
EAN: 4032248184934
MPN:
1783680000
LX 15.00/03/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LX
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Print clamp, 1783680000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 3, 90°, 4.5 mm, pebble grey, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 16-4 | |
Width | 43 mm | |
Colour | kieselgrau | |
Height | 41.5 mm | |
Cable cross-section | 1,31-25 mm² | |
Rated voltage | 600 V | |
Rated current | 85 A | |
Pin number | 3-polig | |
Grid | 15 mm | |
Depth | 29.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |