1783750000 | Weidmüller

PCB terminal, 8 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783750000

Order No.: 52P1335
EAN: 4032248185009
MPN:
1783750000
LXB 15.00/08/90 4.5SN GY BX
Weidmüller
1783750000 Weidmüller PCB Terminal Blocks Image 1
1783750000 Weidmüller PCB Terminal Blocks Image 2
1783750000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
29.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0360 €

Print clamp, 1783750000, Weidmüller

PCB terminal, 15.00 mm, pole number: 8, 90°, 4.5 mm, pebble gray, clamping yoke connection, 25 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 16-4
Width 150 mm
Colour pebble gray
Height 41.5 mm
Cable cross-section 1.31-25 mm²
Rated voltage 600 V
Rated current 85 A
Pin number 8 pole
Grid 15 mm
Depth 29.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes