1786070000 | Weidmüller

PCB terminal, 9 pole, pitch 6.35 mm, AWG 26-10, 30 A, screw connection, orange, 1786070000

Order No.: 52P1448
EAN: 4032248200702
MPN:
1786070000
TOP4GS9/90 6.35 OR
Weidmüller
1786070000 Weidmüller PCB Terminal Blocks Image 1
1786070000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
30.3331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
30.3331 €

Print clamp, 1786070000, Weidmüller

PCB terminal, 6.35 mm, no. of poles: 9, 90°, 3.5 mm, orange, TOP connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 58.65 mm
Colour orange
Height 29.5 mm
Cable cross-section 0.13-6.0 mm²
Rated voltage 300 V
Rated current 30 A
Pin number 9 pole
Grid 6.35 mm
Depth 26 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes