1786560000 | Weidmüller
PCB terminal, 8 pole, pitch 7.62 mm, AWG 26-10, 30 A, screw connection, orange, 1786560000
Order No.: 52P1470
EAN: 4032248201198
MPN:
1786560000
TOP4GS8/180 7.62 OR
Series: OMNIMATE Signal - Serie TOP4G
Unit Price (€ / pc.)
26.656 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 8 Weeks **
Print clamp, 1786560000, Weidmüller
PCB terminal, 7.62 mm, no. of poles: 8, 180°, 3.5 mm, orange, TOP connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-10 | |
Width | 62.46 mm | |
Colour | orange | |
Height | 29.5 mm | |
Cable cross-section | 0.13-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 30 A | |
Pin number | 8 pole | |
Grid | 7.62 mm | |
Depth | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |