1791610000 | Weidmüller
PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 15 A, screw connection, orange, 1791610000
Unit Price (€ / pc.)
0.3689 € *
Available: 400 pcs.
Leadtime: 12 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2808 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1791610000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 2, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 10.6 mm | |
Colour | orange | |
Height | 13.5 mm | |
Cable cross-section | 0,13-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Depth | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |