1824460000 | Weidmüller

PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824460000

Order No.: 09H1508
EAN: 4032248326761
MPN:
1824460000
LSF-SMT 3.50/06/90 3.5SN BK TU
Series: LSF-SMT
1824460000 Weidmüller PCB Terminal Blocks Image 1
1824460000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1824460000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 6, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 21.7 mm
Colour schwarz
Height 12 mm
Cable cross-section 1,5 mm²
Rated voltage 160 V
Rated current 10 A
Pin number 6-polig
Grid 3.5 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes