1824630000 | Weidmüller
PCB terminal, 3 pole, pitch 3.81 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824630000
Order No.: 09H1520
EAN: 4032248327218
MPN:
1824630000
LSF-SMT 3.81/03/90 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 5 Days: 1,149 pcs.
Leadtime: 8 Weeks **
PCB terminal, 1824630000, WEIDMÜLLER
Printed circuit board terminals, 3.81 mm, number of poles: 3, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 11.82 mm | |
Farbe | schwarz | |
Höhe | 13.15 mm | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Polzahl | 3-polig | |
Rastermaß | 3.81 mm | |
Tiefe | 14.75 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Stange mit 46 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |