1824760000 | Weidmüller

PCB terminal, 4 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824760000

Order No.: 09H1624
EAN: 4032248327317
MPN:
1824760000
LSF-SMT 5.00/04/90 3.5SN BK TU
Series: LSF-SMT
1824760000 Weidmüller PCB Terminal Blocks Image 1
1824760000 Weidmüller PCB Terminal Blocks Image 2
1824760000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 2 pcs.
Available in 6 Days: 140 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1824760000, WEIDMÜLLER

Printed circuit board terminals, 5.00 mm, number of poles: 4, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 19.2 mm
Colour schwarz
Height 13.15 mm
Cable cross-section 0,13-1,5 mm²
Rated voltage 250 V
Rated current 10 A
Pin number 4-polig
Grid 5 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Stange mit 28 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes