1824780000 | Weidmüller
PCB terminal, 6 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824780000
Order No.: 09H1628
EAN: 4032248327331
MPN:
1824780000
LSF-SMT 5.00/06/90 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 6 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1824780000, WEIDMÜLLER
Printed circuit board terminals, 5.00 mm, number of poles: 6, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 28-14 | |
Width | 29.2 mm | |
Colour | schwarz | |
Height | 13.15 mm | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Depth | 14.75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Stange mit 18 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |