1824840000 | Weidmüller

PCB terminal, 5 pole, pitch 5.08 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824840000

Order No.: 09H1640
EAN: 4032248327409
MPN:
1824840000
LSF-SMT 5.08/05/90 3.5SN BK TU
Series: LSF-SMT
1824840000 Weidmüller PCB Terminal Blocks Image 1
1824840000 Weidmüller PCB Terminal Blocks Image 2
1824840000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4637 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1824840000, WEIDMÜLLER

Printed circuit board terminals, 5.08 mm, number of poles: 5, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 24.52 mm
Colour schwarz
Height 13.15 mm
Cable cross-section 1,5 mm²
Rated voltage 250 V
Rated current 10 A
Pin number 5-polig
Grid 5.08 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Stange mit 22 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes