1825670000 | Weidmüller

PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825670000

Order No.: 09H1586
EAN: 4032248328260
MPN:
1825670000
LSF-SMT 3.50/05/180 3.5SN BK TU
Series: LSF-SMT
1825670000 Weidmüller PCB Terminal Blocks Image 1
1825670000 Weidmüller PCB Terminal Blocks Image 2
1825670000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 13 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4756 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1825670000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 5, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 28-14
Breite 18.2 mm
Farbe schwarz
Höhe 17.5 mm
Leiterquerschnitt 0,13-1,5 mm²
Nennspannung 160 V
Nennstrom 10 A
Polzahl 5-polig
Rastermaß 3.5 mm
Tiefe 7.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes