1825700000 | Weidmüller
PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825700000
Order No.: 09H1592
EAN: 4032248328291
MPN:
1825700000
LSF-SMT 3.50/08/180 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
3.2368 € *
Available: 12 pcs.
Available in 6 Days: 95 pcs.
Leadtime: On Request **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
19 pcs.
2.8203 €
114 pcs.
2.5942 €
266 pcs.
2.5109 €
1007 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1825700000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 8, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 28-14 | |
Width | 28.7 mm | |
Colour | schwarz | |
Height | 17.5 mm | |
Cable cross-section | 0,13-1,5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 8-polig | |
Grid | 3.5 mm | |
Depth | 7.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Stange mit 19 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |