1825830000 | Weidmüller

PCB terminal, 6 pole, pitch 3.81 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825830000

Order No.: 09H1606
EAN: 4032248328543
MPN:
1825830000
LSF-SMT 3.81/06/180 3.5SN BK TU
Series: LSF-SMT
1825830000 Weidmüller PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available in 6 Days: 115 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1825830000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 6, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 3.81 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 10 A
Rated voltage 160 V
Width 23.25 mm
Height 17.5 mm
Depth 7.8 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Original Packaging Bar with 23 pieces
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes