1825960000 | Weidmüller
PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825960000
Order No.: 09H1680
EAN: 4032248328673
MPN:
1825960000
LSF-SMT 5.00/02/180 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
0.7021 € *
Available: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
300 pcs.
0.5950 €
1500 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1825960000, WEIDMÜLLER
Printed circuit board terminals, 5.00 mm, number of poles: 2, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Pin number | 2-polig | |
Grid | 5 mm | |
Cable cross-section | 0,13-1,5 mm² | |
AWG cross-section | AWG 28-14 | |
Contact distance | RM 5/5,08 | |
Rated current | 10 A | |
Rated voltage | 250 V | |
Width | 9.2 mm | |
Height | 17.5 mm | |
Depth | 7.8 mm | |
Connection | Federklemmanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Stange mit 9 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |