1826080000 | Weidmüller

PCB terminal, 5 pole, pitch 5.08 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1826080000

Order No.: 09H1700
EAN: 4032248328796
MPN:
1826080000
LSF-SMT 5.08/05/180 3.5SN BK TU
Series: LSF-SMT
1826080000 Weidmüller PCB Terminal Blocks Image 1
1826080000 Weidmüller PCB Terminal Blocks Image 2
1826080000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 6 Days: 110 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €

PCB terminal, 1826080000, WEIDMÜLLER

Printed circuit board terminals, 5.08 mm, number of poles: 5, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 24.52 mm
Colour schwarz
Height 17.5 mm
Cable cross-section 0,13-1,5 mm²
Rated voltage 250 V
Rated current 10 A
Pin number 5-polig
Grid 5.08 mm
Depth 7.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Stange mit 22 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes