1839270000 | Weidmüller

PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839270000

Order No.: 52P2871
EAN: 4032248349777
MPN:
1839270000
LUP 10.16/02/90 3.2SN GY BX
1839270000 Weidmüller PCB Terminal Blocks Image 1
1839270000 Weidmüller PCB Terminal Blocks Image 2
1839270000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3784 €
50 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1839270000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 2, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-6
Width 21.12 mm
Colour kieselgrau
Height 34.7 mm
Cable cross-section 0,13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 2-polig
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes