1839280000 | Weidmüller

PCB terminal, 3 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839280000

Order No.: 52P2872
EAN: 4032248349784
MPN:
1839280000
LUP 10.16/03/90 3.2SN GY BX
Weidmüller
1839280000 Weidmüller PCB Terminal Blocks Image 1
1839280000 Weidmüller PCB Terminal Blocks Image 2
1839280000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.2820 €
50 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1839280000, Weidmüller

PCB terminal, 10.16 mm, pole number: 3, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 31.28 mm
Colour pebble gray
Height 34.7 mm
Cable cross-section 0.13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 3 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes