1839300000 | Weidmüller

PCB terminal, 5 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839300000

Order No.: 52P2874
EAN: 4032248349807
MPN:
1839300000
LUP 10.16/05/90 3.2SN GY BX
Weidmüller
1839300000 Weidmüller PCB Terminal Blocks Image 1
1839300000 Weidmüller PCB Terminal Blocks Image 2
1839300000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Print clamp, 1839300000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 5, 90°, 3.2 mm, pebble gray, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 51.6 mm
Colour pebble gray
Height 34.7 mm
Cable cross-section 0.13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 5 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes