1843210000 | Weidmüller

PCB terminal, 5 pole, pitch 5 mm, AWG 26-10, 20 A, screw connection, orange, 1843210000

Order No.: 52P3153
EAN: 4032248354771
MPN:
1843210000
LP 5.00/05/135 3.2SN OR BX
1843210000 Weidmüller PCB Terminal Blocks Image 1
1843210000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1843210000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 5, 135°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 25.6 mm
Colour orange
Height 20 mm
Cable cross-section 0.13-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 5 pole
Grid 5 mm
Depth 17.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes