1845040000 | Weidmüller

PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1845040000

Order No.: 52P3219
EAN: 4032248357840
MPN:
1845040000
LM 3.50/04/90 3.2SN OR BX
1845040000 Weidmüller PCB Terminal Blocks Image 1
1845040000 Weidmüller PCB Terminal Blocks Image 2
1845040000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1845040000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 4, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 28-14
Width 14.6 mm
Colour orange
Height 16 mm
Cable cross-section 0,08-2,08 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 4-polig
Grid 3.5 mm
Depth 8.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes