1845090000 | Weidmüller

PCB terminal, 10 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1845090000

Order No.: 52P3224
EAN: 4032248357901
MPN:
1845090000
LM 3.50/10/90 3.2SN OR BX
1845090000 Weidmüller PCB Terminal Blocks Image 1
1845090000 Weidmüller PCB Terminal Blocks Image 2
1845090000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Print clamp, 1845090000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-14
Width 35.6 mm
Colour orange
Height 16 mm
Cable cross-section 0.08-2.08 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 10 pole
Grid 3.5 mm
Depth 8.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes