1845270000 | Weidmüller
PCB terminal, 9 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1845270000
Order No.: 52P3261
EAN: 4032248357987
MPN:
1845270000
LM 3.50/09/135 3.2SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Print clamp, 1845270000, Weidmüller
PCB terminal, 3.50 mm, pole number: 9, 135°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 28-14 | |
Width | 32.1 mm | |
Colour | orange | |
Height | 15.9 mm | |
Cable cross-section | 0.08-2.08 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 9 pole | |
Grid | 3.5 mm | |
Depth | 12.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |