1845430000 | Weidmüller
PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1845430000
Order No.: 52P3277
EAN: 4032248359257
MPN:
1845430000
LM 5.00/08/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1845430000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 8, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 40 mm | |
Colour | orange | |
Height | 19 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 8-polig | |
Grid | 5 mm | |
Depth | 13.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |