1845440000 | Weidmüller

PCB terminal, 9 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1845440000

Order No.: 52P3278
EAN: 4032248359264
MPN:
1845440000
LM 5.00/09/135 3.5SN OR BX
1845440000 Weidmüller PCB Terminal Blocks Image 1
1845440000 Weidmüller PCB Terminal Blocks Image 2
1845440000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6061 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1845440000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 9, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 45 mm
Colour orange
Height 19 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 9 pole
Grid 5 mm
Depth 13.9 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes