1845460000 | Weidmüller
PCB terminal, 11 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1845460000
Order No.: 52P3280
EAN: 4032248359288
MPN:
1845460000
LM 5.00/11/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1845460000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 11, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 55 mm | |
Colour | orange | |
Height | 19 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 11 pole | |
Grid | 5 mm | |
Depth | 13.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |