1869780000 | Weidmüller

PCB terminal, 6 pole, pitch 7.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869780000

Order No.: 52P4045
EAN: 4032248445653
MPN:
1869780000
LSF-SMT 7.50/06/90 1.5SN BK TU
1869780000 Weidmüller PCB Terminal Blocks Image 1
1869780000 Weidmüller PCB Terminal Blocks Image 2
1869780000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1869780000, WEIDMÜLLER

Printed circuit board terminals, 7.50 mm, number of poles: 6, 90°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 41.7 mm
Colour black
Height 10 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 6 pole
Grid 7.5 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes