1869870000 | Weidmüller

PCB terminal, 7 pole, pitch 7.62 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869870000

Order No.: 52P4063
EAN: 4032248445004
MPN:
1869870000
LSF-SMT 7.62/07/180 1.5SN BK TU
1869870000 Weidmüller PCB Terminal Blocks Image 1
1869870000 Weidmüller PCB Terminal Blocks Image 2
1869870000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4752 €
50 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1869870000, WEIDMÜLLER

Printed circuit board terminals, 7.62 mm, number of poles: 7, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 7.62 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 12 A
Rated voltage 300 V
Width 49.92 mm
Height 17.5 mm
Depth 7.8 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes