1869890000 | Weidmüller

PCB terminal, 2 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869890000

Order No.: 52P4065
EAN: 4032248446629
MPN:
1869890000
LSF-SMT 3.81/02/180 1.5SN BK TU
1869890000 Weidmüller PCB Terminal Blocks Image 1
1869890000 Weidmüller PCB Terminal Blocks Image 2
1869890000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 6 Days: 138 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1869890000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 2, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 8.01 mm
Colour schwarz
Height 15.5 mm
Cable cross-section 0,13-1,5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 2-polig
Grid 3.81 mm
Depth 7.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes