1869900000 | Weidmüller

PCB terminal, 3 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869900000

Order No.: 52P4066
EAN: 4032248449767
MPN:
1869900000
LSF-SMT 3.81/03/180 1.5SN BK TU
1869900000 Weidmüller PCB Terminal Blocks Image 1
1869900000 Weidmüller PCB Terminal Blocks Image 2
1869900000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1869900000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 3, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.81 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 12 A
Rated voltage 300 V
Width 11.82 mm
Height 15.5 mm
Depth 7.8 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes