1870050000 | Weidmüller
PCB terminal, 16 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1870050000
Order No.: 52P4080
EAN: 4032248447046
MPN:
1870050000
LSF-SMT 3.81/16/180 1.5SN BK TU
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6886 €
50 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1870050000, WEIDMÜLLER
Printed circuit board terminals, 3.81 mm, number of poles: 16, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 61.35 mm | |
Colour | black | |
Height | 15.5 mm | |
Cable cross-section | 0.13-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 16 pole | |
Grid | 3.81 mm | |
Depth | 7.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |