1870450000 | Weidmüller
PCB terminal, 20 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1870450000
Order No.: 52P4120
EAN: 4032248447800
MPN:
1870450000
LSF-SMT 3.50/20/90 3.5SN BK TU
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 6 Days: 35 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8667 €
50 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1870450000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 20, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 70.7 mm | |
Farbe | schwarz | |
Höhe | 12 mm | |
Leiterquerschnitt | 0,13-1,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 12 A | |
Polzahl | 20-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 14.75 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |