1870760000 | Weidmüller

PCB terminal, 14 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1870760000

Order No.: 52P4151
EAN: 4032248448142
MPN:
1870760000
LSF-SMT 3.50/14/180 1.5SN BK TU
1870760000 Weidmüller PCB Terminal Blocks Image 1
1870760000 Weidmüller PCB Terminal Blocks Image 2
1870760000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2602 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1870760000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 14, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 14 pole
Grid 3.5 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 12 A
Rated voltage 300 V
Width 49.7 mm
Height 15.5 mm
Depth 7.8 mm
Connection spring-clamp connection
Assembly THT/THR
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes