1874320000 | Weidmüller

PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1874320000

Order No.: 52P4358
EAN: 4032248458981
MPN:
1874320000
LSF-SMT 3.50/06/180 1.5SN BK RL
1874320000 Weidmüller PCB Terminal Blocks Image 1
1874320000 Weidmüller PCB Terminal Blocks Image 2
1874320000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0349 €

PCB terminal, 1874320000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 6, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 28-14
Breite 21.7 mm
Farbe schwarz
Höhe 15.5 mm
Leiterquerschnitt 0,13-1,5 mm²
Nennspannung 300 V
Nennstrom 12 A
Polzahl 6-polig
Rastermaß 3.5 mm
Tiefe 7.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes