1874600000 | Weidmüller
PCB terminal, 7 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1874600000
Order No.: 52P4384
EAN: 4032248459377
MPN:
1874600000
LSF-SMT 3.50/07/180 3.5SN BK RL
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 1874600000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 7, 180°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 25.2 mm | |
Farbe | schwarz | |
Höhe | 17.5 mm | |
Leiterquerschnitt | 0,13-1,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 12 A | |
Polzahl | 7-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 7.8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |