1875920000 | Weidmüller

PCB terminal, 2 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1875920000

Order No.: 52P4496
EAN: 4032248466184
MPN:
1875920000
LSF-SMT 3.81/02/90 3.5SN BK RL
1875920000 Weidmüller PCB Terminal Blocks Image 1
1875920000 Weidmüller PCB Terminal Blocks Image 2
1875920000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2257 €

PCB terminal, 1875920000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 2, 90°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 8.01 mm
Colour black
Height 12 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 2 pole
Grid 3.81 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes