1876020000 | Weidmüller

PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1876020000

Order No.: 52P4506
EAN: 4032248466351
MPN:
1876020000
LSF-SMT 5.00/02/180 1.5SN BK RL
1876020000 Weidmüller PCB Terminal Blocks Image 1
1876020000 Weidmüller PCB Terminal Blocks Image 2
1876020000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 6 Days: 875 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1876020000, WEIDMÜLLER

Printed circuit board terminals, 5.00 mm, number of poles: 2, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 9.2 mm
Colour schwarz
Height 15.5 mm
Cable cross-section 0,13-1,5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 2-polig
Grid 5 mm
Depth 7.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes