1876290000 | Weidmüller

PCB terminal, 5 pole, pitch 5.08 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1876290000

Order No.: 52P4533
EAN: 4032248466764
MPN:
1876290000
LSF-SMT 5.08/05/180 1.5SN BK RL
1876290000 Weidmüller PCB Terminal Blocks Image 1
1876290000 Weidmüller PCB Terminal Blocks Image 2
1876290000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 6 Days: 875 pcs.
Leadtime: On Request **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7731 €

PCB terminal, 1876290000, WEIDMÜLLER

Printed circuit board terminals, 5.08 mm, number of poles: 5, 180°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 28-14
Breite 24.52 mm
Farbe schwarz
Höhe 15.5 mm
Leiterquerschnitt 0,13-1,5 mm²
Nennspannung 300 V
Nennstrom 12 A
Polzahl 5-polig
Rastermaß 5.08 mm
Tiefe 7.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes