1884340000 | Weidmüller

PCB terminal, 2 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1884340000

Order No.: 09H1650
EAN: 4032248488834
MPN:
1884340000
LSF-SMT 5.00/02/135 3.5SN BK TU
Series: LSF-SMT
1884340000 Weidmüller PCB Terminal Blocks Image 1
1884340000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4522 €

PCB terminal, 1884340000, WEIDMÜLLER

Printed circuit board terminals, 5.00 mm, number of poles: 2, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 28-14
Breite 9.2 mm
Farbe schwarz
Höhe 12 mm
Kontaktabstand RM 5/5,08
Leiterquerschnitt 0,13-1,5 mm²
Nennspannung 250 V
Nennstrom 10 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 12.7 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Stange mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes