1885180000 | Weidmüller

PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885180000

Order No.: 52P4904
EAN: 4032248490042
MPN:
1885180000
LSF-SMT 3.50/02/135 1.5SN BK TU
1885180000 Weidmüller PCB Terminal Blocks Image 1
1885180000 Weidmüller PCB Terminal Blocks Image 2
1885180000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 6 Days: 142 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1885180000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 2, 135°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 28-14
Breite 7.7 mm
Farbe schwarz
Höhe 14.4 mm
Leiterquerschnitt 0,13-1,5 mm²
Nennspannung 300 V
Nennstrom 12 A
Polzahl 2-polig
Rastermaß 3.5 mm
Tiefe 12.7 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes